Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1455D601BU Electronic Enclosures

  • Blue Extruded Aluminum Enclosure with Metal End Panels 60x45x25mm
  • Jameco Part no.: 2404103
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1455D601BU
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2300-R H2300-R
Jameco ValuePro
$5.95
H2320-R H2320-R
Jameco ValuePro
$9.95
03-125A 03-125A
Jameco ValuePro
$14.95
03-125C 03-125C
Jameco ValuePro
$21.95
CMC 11914 CMC 11914
Jameco ValuePro
$8.95
CMC 11922-R CMC 11922-R
Jameco ValuePro
$11.95

$13.45 ea

216 ship on Sep. 22


# of units Price
1+ $13.45
10+ $12.85
50+ $12.15
200+ $11.65

Request Larger Quantity Quote

Blue Extruded Aluminum Enclosure with Metal End Panels 60x45x25mm

Features

  • Material: Aluminum (Extruded)
  • Color: Blue
  • Flame Rating:
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: PC Board Enclosure
  • NEMA Rating:
  • Max. P.C. Board Length (mm): 59
  • Max. P.C. Board Width (mm): 38.5

Overview

Blue Extruded Aluminum Enclosure with Metal End Panels 60x45x25mm



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialAluminum (Extruded)
Length2.36 in., 60 mm
Width1.77 in., 45 mm
Height0.98 in., 25 mm
ColorBlue
Additional FeatureMax PCB Size: 59 x 38.5 mm
Manufacturer Series1455
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;