Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1455J1602BK Electronic Enclosures

  • Black Extruded Aluminum Enclosure with Plastic End Panels 160x78x27mm
  • Jameco Part no.: 2404367
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1455J1602BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2300-R H2300-R
Jameco ValuePro
$5.95
H2320-R H2320-R
Jameco ValuePro
$9.95
03-125A 03-125A
Jameco ValuePro
$14.95
03-125C 03-125C
Jameco ValuePro
$21.95
CMC 11914 CMC 11914
Jameco ValuePro
$8.95
CMC 11922-R CMC 11922-R
Jameco ValuePro
$11.95

$18.25 ea

56 ship on Sep. 18


# of units Price
1+ $18.25
10+ $17.35
50+ $16.45
200+ $15.75

Request Larger Quantity Quote

Black Extruded Aluminum Enclosure with Plastic End Panels 160x78x27mm

Features

  • Material: Aluminum (Extruded)
  • Color: Black
  • Flame Rating:
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: PC Board Enclosure
  • NEMA Rating:
  • Max. P.C. Board Length (mm): 159
  • Max. P.C. Board Width (mm): 74

Overview

Black Extruded Aluminum Enclosure with Plastic End Panels 160x78x27mm



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialAluminum (Extruded)
Length6.3 in., 160 mm
Width3.07 in., 78 mm
Height1.06 in., 27 mm
ColorBlack
Additional FeatureMax PCB Size: 159 x 74 mm
Manufacturer Series1455
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;