Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1455JF1601BK Electronic Enclosures

  • Black Extruded Aluminum Enclosure with Integral Flanges 160x75x25mm
  • Jameco Part no.: 2404575
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1455JF1601BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2300-R H2300-R
Jameco ValuePro
$5.95
H2320-R H2320-R
Jameco ValuePro
$9.95
03-125A 03-125A
Jameco ValuePro
$14.95
03-125C 03-125C
Jameco ValuePro
$21.95
CMC 11914 CMC 11914
Jameco ValuePro
$8.95
CMC 11922-R CMC 11922-R
Jameco ValuePro
$11.95

$15.95 ea

61 ship on Sep. 21


# of units Price
1+ $15.95
10+ $15.15
50+ $14.35
200+ $13.75

Request Larger Quantity Quote

Black Extruded Aluminum Enclosure with Integral Flanges 160x75x25mm

Features

  • Material: Aluminum
  • Color: Black
  • Flame Rating:
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: PC Board Enclosure
  • NEMA Rating:
  • Max. P.C. Board Length (mm): 159
  • Max. P.C. Board Width (mm): 75

Overview

Black Extruded Aluminum Enclosure with Integral Flanges 160x75x25mm



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialAluminum
Length6.3 in., 160 mm
Width3.06 in., 78 mm
Height1.11 in., 28 mm
ColorBlack
Additional FeatureMax PCB Size: 159 x 75 mm
Manufacturer Series1455
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;