Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1455K1602 Electronic Enclosures

  • Extruded Aluminum Enclosure with Plastic End Panels 160x78x43mm
  • Jameco Part no.: 2404735
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1455K1602
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2300-R H2300-R
Jameco ValuePro
$5.95
H2320-R H2320-R
Jameco ValuePro
$9.95
03-125A 03-125A
Jameco ValuePro
$14.95
03-125C 03-125C
Jameco ValuePro
$21.95
CMC 11914 CMC 11914
Jameco ValuePro
$8.95
CMC 11922-R CMC 11922-R
Jameco ValuePro
$11.95

$17.15 ea

33 ship on Sep. 22


# of units Price
1+ $17.15
10+ $16.35
50+ $15.45
200+ $14.75

Request Larger Quantity Quote

Extruded Aluminum Enclosure with Plastic End Panels 160x78x43mm

Features

  • Material: Aluminum (Extruded)
  • Color: Clear (Anodize)
  • Flame Rating:
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: PC Board Enclosure
  • NEMA Rating:
  • Max. P.C. Board Length (mm): 159
  • Max. P.C. Board Width (mm): 74

Overview

Extruded Aluminum Enclosure with Plastic End Panels 160x78x43mm



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialAluminum (Extruded)
Length6.3 in., 160 mm
Width3.07 in., 78 mm
Height1.69 in., 43 mm
ColorClear (Anodize)
Additional FeatureMax PCB Size: 159 x 74 mm
Manufacturer Series1455
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;