Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1455KBTBU-10 Electronic Enclosure Accessories

  • Translucent Blue Plastic Open Bezels 10/pack
  • Jameco Part no.: 2404823
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1455KBTBU-10
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
H2300-R H2300-R
Jameco ValuePro
$5.95
H2320-R H2320-R
Jameco ValuePro
$9.95
03-125A 03-125A
Jameco ValuePro
$14.95
03-125C 03-125C
Jameco ValuePro
$21.95
CMC 11914 CMC 11914
Jameco ValuePro
$8.95
CMC 11922-R CMC 11922-R
Jameco ValuePro
$11.95

$28.35 ea

23 ship on Sep. 21


# of units Price
1+ $28.35
5+ $26.95
25+ $25.55
100+ $24.45

Request Larger Quantity Quote

Translucent Blue Plastic Open Bezels 10/pack

Features

  • Material: Polycarbonate
  • Color: Trans. Blue
  • Flame Rating:
  • IP Rating:
  • Product Category: Accessories
  • Type: Bezels
  • NEMA Rating:
  • Max. P.C. Board Length (mm):
  • Max. P.C. Board Width (mm):

Overview

Translucent Blue Plastic Open Bezels 10/pack



Report a problem
Suggest a product
Specification Value
Product TypeAccessories
MaterialPolycarbonate
ColorTrans. Blue
Additional FeatureOpen Bezel
Manufacturer Series1455
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;