Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1455KHD1201BK Electronic Enclosures

  • Heat Dissipating Black Extruded Aluminum Enclosure 120x86x51mm
  • Jameco Part no.: 2404887
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1455KHD1201BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2300-R H2300-R
Jameco ValuePro
$5.95
H2320-R H2320-R
Jameco ValuePro
$9.95
03-125A 03-125A
Jameco ValuePro
$14.95
03-125C 03-125C
Jameco ValuePro
$21.95
CMC 11914 CMC 11914
Jameco ValuePro
$8.95
CMC 11922-R CMC 11922-R
Jameco ValuePro
$11.95

$34.85 ea

61 ship on Sep. 23


# of units Price
1+ $34.85
5+ $32.95
25+ $31.45
100+ $30.15

Request Larger Quantity Quote

Heat Dissipating Black Extruded Aluminum Enclosure 120x86x51mm

Features

  • Material: Aluminum (Extruded)
  • Color: Black
  • Flame Rating:
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: Heat Dissipation
  • NEMA Rating:
  • Max. P.C. Board Length (mm): 119
  • Max. P.C. Board Width (mm): 74

Overview

Heat Dissipating Black Extruded Aluminum Enclosure 120x86x51mm



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialAluminum (Extruded)
Length4.72 in., 120 mm
Width3.39 in., 86 mm
Height2.01 in., 51 mm
ColorBlack
Additional FeatureMax PCB Size: 119 x 74 mm
Manufacturer Series1455
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;