Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1455L1201 Electronic Enclosures

  • Extruded Aluminum Enclosure Rounded Rectangle Clear Anodized 120x103x31mm
  • Jameco Part no.: 2292679
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1455L1201
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2300-R H2300-R
Jameco ValuePro
$5.95
H2320-R H2320-R
Jameco ValuePro
$9.95
03-125A 03-125A
Jameco ValuePro
$14.95
03-125C 03-125C
Jameco ValuePro
$21.95
CMC 11914 CMC 11914
Jameco ValuePro
$8.95
CMC 11922-R CMC 11922-R
Jameco ValuePro
$11.95

$24.65 ea

264 ship on Sep. 18


# of units Price
1+ $24.65
5+ $23.45
25+ $22.25
100+ $21.25

Request Larger Quantity Quote

Extruded Aluminum Enclosure Rounded Rectangle Clear Anodized 120x103x31mm

Features

  • Size: 4.72"L x 4.06"W x 1.2"H
  • Designed to house P.C. boards or for equipment interfacing.
  • Sized for standard Eurocards.
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
  • Rugged body constructed from extruded aluminum with a minimum thickness of .06" (1.5 mm).
  • Extruded body includes a slide removable "belly" plate

Includes

  • Versions with metal end plates includes two aluminum end panels - finish matched to extruded aluminum body - and two black ABS plastic bezels (your option to install)
  • Extruded aluminum body, clear anodized finish
  • Self-adhesive rubber feet
  • All hardware - end panel screws are #6 x 3/8" TTT - thread rolling, steel screws with a #4 flat head Philips drive. Clear zinc plate finish.
  • NOTE: Recommended screw torque is 5 lbf-in


Report a problem
Suggest a product
Specification Value
Product TypeBox
MaterialAluminum
Length4.8 in.
Width4.1 in.
Height1.2 in.
ColorClear Anodized
Additional FeatureExtruded
Manufacturer Series1455
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;