Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1455N1201 Electronic Enclosures

  • Aluminum Enclosure (L x W x H) 120 x 103 x 53 mm natural IP54 1455N1201
  • Jameco Part no.: 2381575
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1455N1201
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2300-R H2300-R
Jameco ValuePro
$5.95
H2320-R H2320-R
Jameco ValuePro
$9.95
03-125A 03-125A
Jameco ValuePro
$14.95
03-125C 03-125C
Jameco ValuePro
$21.95
CMC 11914 CMC 11914
Jameco ValuePro
$8.95
CMC 11922-R CMC 11922-R
Jameco ValuePro
$11.95

$21.95 ea

2 ship on Sep. 21


# of units Price
1+ $21.95
5+ $20.85
25+ $19.75
100+ $18.85

Request Larger Quantity Quote

Aluminum Enclosure (L x W x H) 120 x 103 x 53 mm natural IP54 1455N1201

Features

  • Material: Aluminum (Extruded)
  • Color: Clear (Anodize)
  • Flame Rating: N/A
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: PC Board Enclosure
  • NEMA Rating: N/A
  • Max. P.C. Board Length (mm): 119
  • Max. P.C. Board Width (mm): 99
  • Material: N/A
  • Panel: None
  • IP Rating: IP54

Overview

extruded aluminum enclosure w/ metal end panels.



Report a problem
Suggest a product
Specification Value
Product TypePC Board Enclosure
MaterialAluminum (Extruded)
Length4.72 in
Width4.06 in.
Height2.09 in.
ColorClear (Anodize)
Additional Feature119 mm x 99 mm (Max PC Board)
Manufacturer Series1455
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;