Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1455N1201RD Electronic Enclosures

  • Red Extruded Aluminum Enclosure with Metal End Panels 120x103x53mm
  • Jameco Part no.: 2405431
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1455N1201RD
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2300-R H2300-R
Jameco ValuePro
$5.95
H2320-R H2320-R
Jameco ValuePro
$9.95
03-125A 03-125A
Jameco ValuePro
$14.95
03-125C 03-125C
Jameco ValuePro
$21.95
CMC 11914 CMC 11914
Jameco ValuePro
$8.95
CMC 11922-R CMC 11922-R
Jameco ValuePro
$11.95

$23.95 ea

28 ship on Sep. 23


# of units Price
1+ $23.95
5+ $22.75
25+ $21.55
100+ $20.65

Request Larger Quantity Quote

Red Extruded Aluminum Enclosure with Metal End Panels 120x103x53mm

Features

  • Material: Aluminum (Extruded)
  • Color: Red
  • Flame Rating:
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: PC Board Enclosure
  • NEMA Rating:
  • Max. P.C. Board Length (mm): 119
  • Max. P.C. Board Width (mm): 99

Overview

Red Extruded Aluminum Enclosure with Metal End Panels 120x103x53mm



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialAluminum (Extruded)
Length4.72 in., 120 mm
Width4.06 in., 103 mm
Height2.09 in., 53 mm
ColorRed
Additional FeatureMax PCB Size: 119 x 99 mm
Manufacturer Series1455
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;