Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1455N1602 Electronic Enclosures

  • Die-cast aluminum Enclosure (L x W x H) 160 x 103 x 103 mm natural IP54 1455N1602
  • Jameco Part no.: 2381599
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1455N1602
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2300-R H2300-R
Jameco ValuePro
$5.95
H2320-R H2320-R
Jameco ValuePro
$9.95
03-125A 03-125A
Jameco ValuePro
$14.95
03-125C 03-125C
Jameco ValuePro
$21.95
CMC 11914 CMC 11914
Jameco ValuePro
$8.95
CMC 11922-R CMC 11922-R
Jameco ValuePro
$11.95

$19.85 ea

258 ship on Sep. 21


# of units Price
1+ $19.85
10+ $18.85
50+ $17.95
200+ $17.15

Request Larger Quantity Quote

Die-cast aluminum Enclosure (L x W x H) 160 x 103 x 103 mm natural IP54 1455N1602

Features

  • Material: Aluminum (Extruded)
  • Color: Clear (Anodize)
  • Flame Rating: N/A
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: PC Board Enclosure
  • NEMA Rating: N/A
  • Max. P.C. Board Length (mm): 159
  • Max. P.C. Board Width (mm): 99
  • Material: N/A
  • Panel: None
  • IP Rating: IP54

Overview

extruded aluminum enclosure w/ plastic end panels.



Report a problem
Suggest a product
Specification Value
Product TypePC Board Enclosure
MaterialAluminum (Extruded)
Length6.3 in.
Width4.06 in.
Height2.09 in.
ColorClear (Anodize)
Additional Feature159 mm x 99 mm (Max PC Board)
Manufacturer Series1455
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;