Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1455NAL-10 Electronic Enclosure Accessories

  • Aluminum End Panels for 1455N Enclosures 10/pack
  • Jameco Part no.: 2405527
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1455NAL-10
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7616.99.5190
You May Also Like
H2300-R H2300-R
Jameco ValuePro
$5.95
H2320-R H2320-R
Jameco ValuePro
$9.95
03-125A 03-125A
Jameco ValuePro
$14.95
03-125C 03-125C
Jameco ValuePro
$21.95
CMC 11914 CMC 11914
Jameco ValuePro
$8.95
CMC 11922-R CMC 11922-R
Jameco ValuePro
$11.95

$20.15 ea

5 ship on Sep. 22


# of units Price
1+ $20.15
5+ $19.15
25+ $18.25
100+ $17.35

Request Larger Quantity Quote

Aluminum End Panels for 1455N Enclosures 10/pack

Features

  • Material: Aluminum
  • Color: Clear (Anodize)
  • Flame Rating:
  • IP Rating:
  • Product Category: Accessories
  • Type: End Panels
  • NEMA Rating:
  • Max. P.C. Board Length (mm):
  • Max. P.C. Board Width (mm):

Overview

Aluminum End Panels for 1455N Enclosures 10/pack



Report a problem
Suggest a product
Specification Value
Product TypeAccessories
MaterialAluminum
ColorClear (Anodize)
Additional FeatureEnd Plate
Manufacturer Series1455
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;