Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1455NALRD-10 Electronic Enclosure Accessories

  • Red Aluminum End Panels for 1455N Enclosures 10/pack
  • Jameco Part no.: 2405551
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1455NALRD-10
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7616.99.5190
You May Also Like
H2300-R H2300-R
Jameco ValuePro
$5.95
H2320-R H2320-R
Jameco ValuePro
$9.95
03-125A 03-125A
Jameco ValuePro
$14.95
03-125C 03-125C
Jameco ValuePro
$21.95
CMC 11914 CMC 11914
Jameco ValuePro
$8.95
CMC 11922-R CMC 11922-R
Jameco ValuePro
$11.95

$25.25 ea

7 ship on Sep. 22


# of units Price
1+ $25.25
5+ $23.95
25+ $22.75
100+ $21.75

Request Larger Quantity Quote

Red Aluminum End Panels for 1455N Enclosures 10/pack

Features

  • Material: Aluminum
  • Color: Red
  • Flame Rating:
  • IP Rating:
  • Product Category: Accessories
  • Type: End Panels
  • NEMA Rating:
  • Max. P.C. Board Length (mm):
  • Max. P.C. Board Width (mm):

Overview

Red Aluminum End Panels for 1455N Enclosures 10/pack



Report a problem
Suggest a product
Specification Value
Product TypeAccessories
MaterialAluminum
ColorRed
Additional FeatureEnd Plate
Manufacturer Series1455
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;