Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1455NCFL Electronic Enclosure Accessories

  • Flange Bracket Kit for 1455NC Enclosures Black
  • Jameco Part no.: 2405687
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1455NCFL
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7616.99.5190
You May Also Like
H2300-R H2300-R
Jameco ValuePro
$5.95
H2320-R H2320-R
Jameco ValuePro
$9.95
03-125A 03-125A
Jameco ValuePro
$14.95
03-125C 03-125C
Jameco ValuePro
$21.95
CMC 11914 CMC 11914
Jameco ValuePro
$8.95
CMC 11922-R CMC 11922-R
Jameco ValuePro
$11.95

$12.25 ea

8 Weeks Lead Time


# of units Price
1+ $12.25
10+ $11.65
50+ $10.95
200+ $10.55

Request Larger Quantity Quote

Flange Bracket Kit for 1455NC Enclosures Black

Features

  • Material: Aluminum
  • Color: Black
  • Flame Rating:
  • IP Rating:
  • Product Category: Accessories
  • Type: Flanged End Panels
  • NEMA Rating:
  • Max. P.C. Board Length (mm):
  • Max. P.C. Board Width (mm):

Overview

Flange Bracket Kit for 1455NC Enclosures Black



Report a problem
Suggest a product
Specification Value
Product TypeAccessories
MaterialAluminum
ColorBlack
Additional FeatureFlanged Bracket
Manufacturer Series1455
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;