Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1455NHD1201BK Electronic Enclosures

  • Extruded Aluminum Enclosure Black 120x111x61mm
  • Jameco Part no.: 2405751
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1455NHD1201BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2300-R H2300-R
Jameco ValuePro
$5.95
H2320-R H2320-R
Jameco ValuePro
$9.95
03-125A 03-125A
Jameco ValuePro
$14.95
03-125C 03-125C
Jameco ValuePro
$21.95
CMC 11914 CMC 11914
Jameco ValuePro
$8.95
CMC 11922-R CMC 11922-R
Jameco ValuePro
$11.95

$37.25 ea

27 ship on Sep. 22


# of units Price
1+ $37.25
5+ $35.35
25+ $33.55
100+ $32.25

Request Larger Quantity Quote

Extruded Aluminum Enclosure Black 120x111x61mm

Features

  • Material: Aluminum (Extruded)
  • Color: Black
  • Flame Rating:
  • IP Rating:
  • Product Category: Enclosures
  • Type: Heat Dissipation
  • NEMA Rating:
  • Max. P.C. Board Length (mm): 119
  • Max. P.C. Board Width (mm): 97

Overview

Extruded Aluminum Enclosure Black 120x111x61mm



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialAluminum (Extruded)
Length4.72 in., 120 mm
Width4.37 in., 111 mm
Height2.39 in., 61 mm
ColorBlack
Additional FeatureMax PCB Size: 119 x 97 mm
Manufacturer Series1455
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;