Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1455NS1201BK Electronic Enclosures

  • Black Extruded Aluminum Enclosure with Metal End Panels 120x103x103mm
  • Jameco Part no.: 2405863
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1455NS1201BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2300-R H2300-R
Jameco ValuePro
$5.95
H2320-R H2320-R
Jameco ValuePro
$9.95
03-125A 03-125A
Jameco ValuePro
$14.95
03-125C 03-125C
Jameco ValuePro
$21.95
CMC 11914 CMC 11914
Jameco ValuePro
$8.95
CMC 11922-R CMC 11922-R
Jameco ValuePro
$11.95

$25.25 ea

15 ship on Sep. 23


# of units Price
1+ $25.25
5+ $23.95
25+ $22.75
100+ $21.75

Request Larger Quantity Quote

Black Extruded Aluminum Enclosure with Metal End Panels 120x103x103mm

Features

  • Material: Aluminum (Extruded)
  • Color: Black
  • Flame Rating:
  • IP Rating: IP54
  • Product Category: Enclosures without Sliding Plate
  • Type: PC Board Enclosure
  • NEMA Rating:
  • Max. P.C. Board Length (mm): 119
  • Max. P.C. Board Width (mm): 100

Overview

Black Extruded Aluminum Enclosure with Metal End Panels 120x103x103mm



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures without Sliding Plate
MaterialAluminum (Extruded)
Length4.72 in., 120 mm
Width4.05 in., 103 mm
Height4.05 in., 103 mm
ColorBlack
Additional FeatureMax PCB Size: 119 x 100 mm
Manufacturer Series1455
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;