Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1455T1601 Electronic Enclosures

  • Hammond 1455T1601 Extruded Aluminium Enclosure 163 x 160 x 51.5mm Natural
  • Jameco Part no.: 2381615
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1455T1601
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2300-R H2300-R
Jameco ValuePro
$5.95
H2320-R H2320-R
Jameco ValuePro
$9.95
03-125A 03-125A
Jameco ValuePro
$14.95
03-125C 03-125C
Jameco ValuePro
$21.95
CMC 11914 CMC 11914
Jameco ValuePro
$8.95
CMC 11922-R CMC 11922-R
Jameco ValuePro
$11.95

$28.75 ea

329 ship on Sep. 18


# of units Price
1+ $28.75
5+ $27.35
25+ $25.95
100+ $24.75

Request Larger Quantity Quote

Hammond 1455T1601 Extruded Aluminium Enclosure 163 x 160 x 51.5mm Natural

Features

  • Material: Aluminum (Extruded)
  • Color: Clear (Anodize)
  • Flame Rating: N/A
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: PC Board Enclosure
  • NEMA Rating: N/A
  • Max. P.C. Board Length (mm): 159.5
  • Max. P.C. Board Width (mm): 159
  • Material: N/A
  • Panel: None
  • IP Rating: IP54

Overview

extruded aluminum enclosure w/ metal end panels.



Report a problem
Suggest a product
Specification Value
Product TypePC Board Enclosure
MaterialAluminum (Extruded)
Length6.3 in.
Width6.5 in.
Height2.05 in.
ColorClear (Anodize)
Additional Feature159.5 mm x 159 mm (Max PC Board)
Manufacturer Series1455
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;