Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1455T1601BU Electronic Enclosures

  • Blue Extruded Aluminum Enclosure with Metal End Panels 160x165x52mm
  • Jameco Part no.: 2406887
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1455T1601BU
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2300-R H2300-R
Jameco ValuePro
$5.95
H2320-R H2320-R
Jameco ValuePro
$9.95
03-125A 03-125A
Jameco ValuePro
$14.95
03-125C 03-125C
Jameco ValuePro
$21.95
CMC 11914 CMC 11914
Jameco ValuePro
$8.95
CMC 11922-R CMC 11922-R
Jameco ValuePro
$11.95

$32.35 ea

62 ship on Sep. 22


# of units Price
1+ $32.35
5+ $30.65
25+ $29.15
100+ $27.95

Request Larger Quantity Quote

Blue Extruded Aluminum Enclosure with Metal End Panels 160x165x52mm

Features

  • Material: Aluminum (Extruded)
  • Color: Blue
  • Flame Rating:
  • IP Rating: IP54
  • Product Category: Enclosures with Sliding Plate
  • Type: PC Board Enclosure
  • NEMA Rating:
  • Max. P.C. Board Length (mm): 159.5
  • Max. P.C. Board Width (mm): 159

Overview

Blue Extruded Aluminum Enclosure with Metal End Panels 160x165x52mm



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures with Sliding Plate
MaterialAluminum (Extruded)
Length6.3 in., 160 mm
Width6.5 in., 165 mm
Height2.05 in., 52 mm
ColorBlue
Additional FeatureMax PCB Size: 159.5 x 159 mm
Manufacturer Series1455
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;