| # of units | Price |
|---|---|
| 1+ | $33.15 |
| 5+ | $31.45 |
| 25+ | $29.85 |
| 100+ | $28.65 |
Red Aluminum End Panels for 1455T Enclosures 10/pack
| Specification | Value |
|---|---|
| Product Type | Accessories |
| Material | Aluminum |
| Color | Red |
| Additional Feature | End Plate |
| Manufacturer Series | 1455 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |