| # of units | Price |
|---|---|
| 2+ | $5.75 |
| 10+ | $5.45 |
| 50+ | $5.15 |
| 250+ | $4.95 |
M8x20 T-Bolt with Washer and Nut for 1455NC Enclosures
| Specification | Value |
|---|---|
| Product Type | T-Bolt |
| Thread Size | M8 |
| Stud Size | 8 |
| Length | 0.787 in. |
| Material | Steel |
| Description | T-bolt with washer and nut for 1455NC enclosures |
| Piece Count | 2 Pack |
| Compliance | Compliance Docs |