Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1455ZT1601 Electronic Enclosures

  • Wall Mount Extruded Aluminum Enclosures 160x89x56mm
  • Jameco Part no.: 2407471
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1455ZT1601
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2300-R H2300-R
Jameco ValuePro
$5.95
H2320-R H2320-R
Jameco ValuePro
$9.95
03-125A 03-125A
Jameco ValuePro
$14.95
03-125C 03-125C
Jameco ValuePro
$21.95
CMC 11914 CMC 11914
Jameco ValuePro
$8.95
CMC 11922-R CMC 11922-R
Jameco ValuePro
$11.95

$19.65 ea

23 ship on Sep. 22


# of units Price
1+ $19.65
10+ $18.65
50+ $17.65
200+ $16.85

Request Larger Quantity Quote

Wall Mount Extruded Aluminum Enclosures 160x89x56mm

Features

  • Material: Aluminum (Extruded)
  • Color: Clear (Anodize)
  • Flame Rating:
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: PC Board Enclosure
  • NEMA Rating:
  • Max. P.C. Board Length (mm): 159.5
  • Max. P.C. Board Width (mm): 85

Overview

Wall Mount Extruded Aluminum Enclosures 160x89x56mm



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialAluminum (Extruded)
Length6.3 in., 160 mm
Width3.5 in., 89 mm
Height2.2 in., 56 mm
ColorClear (Anodize)
Additional FeatureMax PCB Size: 159.5 x 85 mm
Manufacturer Series1455
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;