| # of units | Price |
|---|---|
| 1+ | $73.75 |
| 5+ | $69.95 |
| 25+ | $66.55 |
| 100+ | $63.85 |
sloped metal console; 15 degree; beige top; walnut sides.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum w/ Walnut Sides |
| Length | 5.5 in. |
| Width | 4 in. |
| Height | 2 in. |
| Color | Beige |
| Additional Feature | Sloped Instrument |
| Manufacturer Series | 1456CWW |
| Compliance | Compliance Docs |