| # of units | Price |
|---|---|
| 1+ | $28.95 |
| 5+ | $27.55 |
| 25+ | $26.25 |
| 100+ | $25.15 |
sloped metal console; 10 degree; black top; blue case.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum |
| Length | 5.5 in. |
| Width | 6.5 in. |
| Height | 2.5 in. |
| Color | Blue |
| Additional Feature | Sloped Instrument |
| Manufacturer Series | 1456 |
| Compliance | Compliance Docs |