| # of units | Price |
|---|---|
| 1+ | $35.25 |
| 5+ | $33.55 |
| 25+ | $31.85 |
| 100+ | $30.55 |
sloped metal console; 15 degree; black top; black case.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum |
| Length | 8.3 in. |
| Width | 6.5 in. |
| Height | 3 in. |
| Color | Black |
| Additional Feature | Sloped Instrument |
| Manufacturer Series | 1456 |
| IP Rating | IP31 |
| Compliance | Compliance Docs |