| # of units | Price |
|---|---|
| 1+ | $37.85 |
| 5+ | $35.95 |
| 25+ | $34.15 |
| 100+ | $32.75 |
sloped metal console; black top; blue case.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum |
| Length | 10 in. |
| Width | 6 in. |
| Height | 4 in. |
| Color | Blue |
| Additional Feature | Sloped Instrument |
| Manufacturer Series | 1456 |
| Compliance | Compliance Docs |