Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1457C1201 Electronic Enclosures

  • Watertight Extruded Aluminum Enclosure 1.22X2.32X4.72 4.73 x 2.32 x 1.21 Inch Clear (Anodize)
  • Jameco Part no.: 2541119
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1457C1201
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$24.95 ea

423 ship on Sep. 23


# of units Price
1+ $24.95
5+ $23.85
25+ $22.65
100+ $21.65

Request Larger Quantity Quote

Watertight Extruded Aluminum Enclosure 1.22X2.32X4.72 4.73 x 2.32 x 1.21 Inch Clear (Anodize)

Features

  • Material: Aluminum Steel
  • Material: Aluminum (Extruded)
  • Color: Clear (Anodize)
  • IP Rating: IP65
  • Product Category: Enclosures
  • Type: Water-tight
  • Max. P.C. Board Length (mm): 119
  • Max. P.C. Board Width (mm): 54.5
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

watertight extruded aluminum enclosure 1.22x2.32x4.72.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialAluminum (Extruded)
Length4.73 in.
Width2.32 in.
Height1.21 in.
ColorClear (Anodize)
Additional FeatureWater-tight
Manufacturer Series1457
IP RatingIP65
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;