Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1457K1601E Electronic Enclosures

  • Emi/Rfi Shielded Extruded Aluminum Enclosure 6.30X3.30X1.73 6.3 x 3.3 x 1.73 Inch Clear (Anodize)
  • Jameco Part no.: 2541615
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1457K1601E
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$44.95 ea

10 ship on Sep. 22


# of units Price
1+ $44.95
5+ $42.65
25+ $40.55
100+ $38.95

Request Larger Quantity Quote

Emi/Rfi Shielded Extruded Aluminum Enclosure 6.30X3.30X1.73 6.3 x 3.3 x 1.73 Inch Clear (Anodize)

Features

  • Material: Aluminum Steel
  • Material: Aluminum (Extruded)
  • Color: Clear (Anodize)
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: EMI/ RFI Shielded
  • Max. P.C. Board Length (mm): 159
  • Max. P.C. Board Width (mm): 79
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

EMI/RFI shielded extruded aluminum enclosure 6.30x3.30x1.73.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialAluminum (Extruded)
Length6.3 in.
Width3.3 in.
Height1.73 in.
ColorClear (Anodize)
Additional FeatureEMI/ RFI Shielded
Manufacturer Series1457-EMI
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;