Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1457L1602BK Electronic Enclosures

  • Black Watertight Extruded Aluminum Enclosure Flanged Panels 6.30X4.09X1.26 6.3 x 4.09 x 1.26 Inch Black
  • Jameco Part no.: 2541847
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1457L1602BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$33.45 ea

1 ship on Sep. 22


# of units Price
1+ $33.45
5+ $31.75
25+ $30.15
100+ $28.95

Request Larger Quantity Quote

Black Watertight Extruded Aluminum Enclosure Flanged Panels 6.30X4.09X1.26 6.3 x 4.09 x 1.26 Inch Black

Features

  • Material: Aluminum Steel
  • Material: Aluminum (Extruded)
  • Color: Black
  • IP Rating: IP65
  • Product Category: Enclosures
  • Type: Water-tight
  • Max. P.C. Board Length (mm): 159
  • Max. P.C. Board Width (mm): 99
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

black watertight extruded aluminum enclosure flanged panels 6.30x4.09x1.26.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialAluminum (Extruded)
Length6.3 in.
Width4.09 in.
Height1.26 in.
ColorBlack
Additional FeatureWater-tight
Manufacturer Series1457
IP RatingIP65
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;