Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1457NWPF-10 Electronic Enclosure Accessories

  • 1457N Flanged Watertight End Panels And Gasket Kit 10/Pack
  • Jameco Part no.: 2542159
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1457NWPF-10
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7616.99.5190
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$67.95 ea

9 ship on Sep. 23


# of units Price
1+ $67.95
5+ $64.55
25+ $61.35
100+ $58.95

Request Larger Quantity Quote

1457N Flanged Watertight End Panels And Gasket Kit 10/Pack

Features

  • Material: Aluminum Steel
  • Material: Aluminum (Die-Cast Alloy)
  • Color: Black
  • IP Rating: IP65
  • Product Category: Accessories
  • Type: End Panels, Water-Tight
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

1457N flanged watertight end panels and gasket kit - 10/pack.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeEnd Panels, Water-Tight
    MaterialAluminum (Die-Cast Alloy)
    ColorBlack
    Additional FeatureWater-tight, 10-Pack
    Manufacturer Series1457
    IP RatingIP65
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;