| # of units | Price |
|---|---|
| 1+ | $58.45 |
| 5+ | $55.55 |
| 25+ | $52.75 |
| 100+ | $50.65 |
Enclosure, extruded aluminum, 7.52 x 2.68 x 6.3, non-flanged end panels, 1457-EMI Series.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum (Extruded) |
| Length | 6.3 in. |
| Width | 7.52 in. |
| Height | 2.68 in. |
| Color | Black |
| Additional Feature | PC Board Enclosures |
| Manufacturer Series | 1457-EMI |
| IP Rating | IP54 |
| Compliance | Compliance Docs |