Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1457U2801E Electronic Enclosures

  • Enclosure Extruded Aluminum 7.52 x 2.68 x 11.02 Water-Tight EMI Series Clear (Anodize)
  • Jameco Part no.: 2542519
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1457U2801E
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$68.95 ea

34 ship on Sep. 22


# of units Price
1+ $68.95
5+ $65.55
25+ $62.25
100+ $59.75

Request Larger Quantity Quote

Enclosure Extruded Aluminum 7.52 x 2.68 x 11.02 Water-Tight EMI Series Clear (Anodize)

Features

  • Material: Aluminum Steel
  • Material: Aluminum (Extruded)
  • Color: Clear (Anodize)
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: PC Board Enclosures
  • Max. P.C. Board Length (mm): 279
  • Max. P.C. Board Width (mm): 185
  • : 185.5
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Enclosure, extruded aluminum, 7.52 x 2.68 x 11.02, flanged end panels, 1457-EMI Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialAluminum (Extruded)
Length11.02 in.
Width7.52 in.
Height2.68 in.
ColorClear (Anodize)
Additional FeaturePC Board Enclosures
Manufacturer Series1457-EMI
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;