| # of units | Price |
|---|---|
| 1+ | $61.95 |
| 5+ | $58.85 |
| 25+ | $55.85 |
| 100+ | $53.65 |
enclosures - 18 gauge steel; vented; blue.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Steel w/ Aluminum End Panels |
| Length | 10 in. |
| Width | 8 in. |
| Height | 3 in. |
| Color | Blue |
| Additional Feature | Instrument Enclosure |
| Manufacturer Series | 1458 |
| Compliance | Compliance Docs |