Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 148-00091 Cable Ties

  • Wire Clamping Cable Ties, Version B, Diameter Attachment .17", 6.0" Long, Black, PA66HS, 500 per Package
  • Jameco Part no.: 2799343
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 148-00091
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.461 ea

2 Weeks Lead Time


# of units Price
1000+ $0.461
5000+ $0.436
25000+ $0.42

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Wire Clamping Cable Ties Version B Diameter Attachment .17" 6.0" Long Black PA66HS 500 per Package

Features

  • Clamp provides low insertion and high extraction force.
  • Various sizes available to accommodate all different sizes of bundles.
  • Clamp can be installed both before and after installation of bundles.
  • Product Type: Cable Ties - Special Function

Technical Specifications

  • Material: Polyamide 6.6 heat stabilized (PA66HS)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Attaches to Diameter (Imperial): 0.17"
  • Attaches to Diameter (Metric): 4.3 mm
  • Bundle Diameter Max. (Imperial): 1.38"
  • Bundle Diameter Max. (Metric): 35.0 mm
  • Bundle Diameter Min. (Imperial): 0.06"
  • Bundle Diameter Min. (Metric): 1.6 mm
  • Cable Tie Closure: plastic pawl
  • Diameter D (Imperial): 0.17"
  • Focused Markets and Industries: Automotive Industry
  • Length L (Imperial): 6.0"
  • Length L (Metric): 150.0 mm
  • Nominal Diameter (Imperial): 0.19"
  • Nominal Diameter (Metric): 4.3 mm
  • Recommended Application Tool: 110-05005; 110-70083; 110-70084; 110-80000; 110-80001
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Thickness T (Imperial): 0.05"
  • Thickness T (Metric): 1.3
  • Toothing (Serration): Outside Serrated
  • Trade Size: 3/16"
  • Width W (Imperial): 0.18"
  • Width W (Metric): 4.6 mm
  • Wire Size Range (imperial): 0.168 - 0.173"
  • Wire Size Range (metric): 4.27 - 4.4 mm
  • CE Certified: No
  • CSA Certified: No
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306355144

Overview

Wire Clamping Cable Ties secure easily to wire frames for a tight fit and are available in four different wire frame sizes and two separate orientations to provide both perpendicular and parallel routing. The wire clamp design is ideally suited for easing the application process on the production floor by allowing for an easy snap fit of the harness assembly to the wire frame.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.181 in., 4.60 mm
Length0.492 ft., 150mm, 5.91 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized


Report a problem
Suggest a product
Jameco Register
;