Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 148-90061 Solderless Terminals

  • HelaCon Releasable Wire Connector, 5-Port, (Piece & PA66), Clear, 30 per Package
  • Jameco Part no.: 2799495
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 148-90061
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.90.4000
You May Also Like
38700-7510 38700-7510
Molex
$4.33
38723-6502 38723-6502
Molex
$0.325
6PCV-03-006 6PCV-03-006
TE Connectivity
$2.04
6PCV-09-006 6PCV-09-006
TE Connectivity
$4.55
4PCV-02-006 4PCV-02-006
TE Connectivity
$1.32
39357-0002 39357-0002
Molex
$0.514
New Product

$19.86 ea

2 Weeks Lead Time


# of units Price
15+ $19.86
75+ $18.78

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 15

HelaCon Releasable Wire Connector 5-Port (Piece & PA66) Clear 30 per Package

Features

  • Quick release simplifies insertion and removal of wires for fast, safe and secure operation.
  • Connects solid and stranded wires within same housing for versatile wire management.
  • Accepts 12 AWG solid wire and 14 - 28 AWG stranded wire.
  • Clear housing eases inspection with visual verification that wires have been inserted properly.
  • Product Type: Wire Connectors

Technical Specifications

  • Material: Polycarbonate (PC)
  • Operating Temperature: -22°F to +185°F (-30°C to +85°C)
  • Color: Clear (CL)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Focused Markets and Industries: Electrical Installation; Shipbuilding; Telecommunication
  • Height H (Imperial): 0.55"
  • Height H (Metric): 14.0 mm
  • Length L (Imperial): 1.02"
  • Length L (Metric): 26.0 mm
  • Max Current: 32 A
  • Max Voltage: 450 V
  • Stripping Length (Imperial): 0.4"
  • Stripping Length (Metric): 10 mm
  • Width W (Imperial): 0.81"
  • Width W (Metric): 20.5 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-0
  • Halogen Free: Yes
  • Hazardous Goods: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E316080 [cULus]
  • UL Listed (US): Yes
  • UL Listed (US and Canada): Yes
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UPC: 089306485230

Overview

HelaCon Releasable Wire Connectors replace traditional twist-on wire connectors. They provide faster, easier and more reliable connections and distribution of cable and conductors in electrical installation applications. These connectors have a lever action that opens for insertion and repositioning of wires and snaps closed to establish a secure connection. Suitable for use with solid and stranded wires.



Report a problem
Suggest a product
Specification Value
Product TypeReleasable Wire Connector
Terminal TypePush-In, Double-Spring Clamp
Stud Size5 Circuit
Wire Gauge (AWG)12-28 AWG
Terminal GenderFemale
Manufacturer SeriesHelaCon
PackagingBulk
Length0.47 in., 12 mm
ColorClear


Report a problem
Suggest a product
Jameco Register
;