Solid Door Kit, Deep Hinged - 22.2 X 26.2 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessory |
| Material | Steel |
| Length | 22.2 in. |
| Width | 26.2 in. |
| Height | 2.75 in. |
| Color | Gray |
| Agency Approvals | CSA, UL |
| Manufacturer Series | 1481SDH |
| Compliance | Compliance Docs |