| # of units | Price |
|---|---|
| 1+ | $168.85 |
| 5+ | $162.95 |
| 25+ | $158.15 |
N12 Wireway, Straight Section - 2.5 x 2.5 x 36 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | N12 Wireway Accessory |
| Material | Steel |
| Length | 2.5 in. |
| Width | 2.5 in. |
| Height | 36 in. |
| Color | Gray |
| Additional Feature | Straight |
| Manufacturer Series | 1485S |
| Compliance | Compliance Docs |