Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1485BM3 Electrical Enclosure Accessories

  • NEMA 12 Wireway 3" Nipple Fits 2.5 x 2.5 Steel/Gray 1485 Series
  • Jameco Part no.: 2544503
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1485BM3
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$90.75 ea

7 ship on Sep. 23


# of units Price
1+ $90.75
5+ $87.15
25+ $84.45

Request Larger Quantity Quote

NEMA 12 Wireway 3" Nipple Fits 2.5 x 2.5 Steel/Gray 1485 Series

Features

  • Material: N/A
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

N12 Wireway, 3" Nipple - Fits 2.5 x 2.5 - Steel/Gray.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeN12 Wireway Accessory
MaterialSteel
Length2.5 in.
Width2.5 in.
ColorGray
Additional Feature3" Nipple
Manufacturer Series1485M
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;