| # of units | Price |
|---|---|
| 1+ | $254.95 |
| 5+ | $240.95 |
| 25+ | $231.35 |
N12 Wireway, Flexible Fitting - Fits 4 x 4 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | N12 Wireway Accessory |
| Material | Steel |
| Length | 4 in. |
| Width | 4 in. |
| Height | 8 in. |
| Color | Gray |
| Additional Feature | Flexible Fitting |
| Manufacturer Series | 1485FF |
| Compliance | Compliance Docs |