| # of units | Price |
|---|---|
| 1+ | $159.45 |
| 5+ | $152.95 |
| 25+ | $147.75 |
N12 Wireway, Standard Swivel Nipple - Fits 4 x 4 - Steel.Gray.
| Specification | Value |
|---|---|
| Product Type | N12 Wireway Accessory |
| Material | Steel |
| Color | Gray |
| Additional Feature | Standard Swivel Nipple |
| Manufacturer Series | 1485V |
| Compliance | Compliance Docs |