| # of units | Price |
|---|---|
| 1+ | $25.15 |
| 5+ | $23.65 |
| 25+ | $22.55 |
| 100+ | $21.65 |
N12 Wireway, Flat Sealing Plate - Fits 6 x 6 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | N12 Wireway Accessory |
| Material | Steel |
| Color | Gray |
| Additional Feature | Flat Sealing Plate |
| Manufacturer Series | 1485SM |
| Compliance | Compliance Docs |