| # of units | Price |
|---|---|
| 1+ | $415.95 |
| 5+ | $398.75 |
| 25+ | $390.45 |
N12 Wireway, Cross Fitting - Fits 6 x 6 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | N12 Wireway Accessory |
| Material | Steel |
| Color | Gray |
| Additional Feature | Cross Fitting |
| Manufacturer Series | 1485Y |
| Compliance | Compliance Docs |