| # of units | Price |
|---|---|
| 1+ | $214.95 |
| 5+ | $203.15 |
| 25+ | $194.95 |
N12 Wireway, Straight Section - 8 x 8 x 6 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | N12 Wireway Accessory |
| Material | Steel |
| Length | 8 in. |
| Width | 8 in. |
| Height | 6 in. |
| Color | Gray |
| Additional Feature | Straight |
| Manufacturer Series | 1485S |
| Compliance | Compliance Docs |