N12 Wireway, Straight Section - 8 x 8 x 60 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | N12 Wireway Accessory |
| Material | Steel |
| Length | 8 in. |
| Width | 8 in. |
| Height | 60 in. |
| Color | Gray |
| Additional Feature | Straight |
| Manufacturer Series | 1485S |
| Compliance | Compliance Docs |