| # of units | Price |
|---|---|
| 1+ | $345.95 |
| 5+ | $331.65 |
| 25+ | $324.75 |
N12 Wireway, 90 Elbow, Top Open - Fits 8 x 8 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | N12 Wireway Accessory |
| Material | Steel |
| Color | Gray |
| Additional Feature | 90 Elbow |
| Manufacturer Series | 14859N |
| Compliance | Compliance Docs |