| # of units | Price |
|---|---|
| 1+ | $75.45 |
| 5+ | $71.85 |
| 25+ | $68.25 |
| 100+ | $65.45 |
N12 Wireway, Box Connector - Fits 8 x 8 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | N12 Wireway Accessory |
| Material | Steel |
| Color | Gray |
| Additional Feature | Box Connector |
| Manufacturer Series | 1485K |
| Compliance | Compliance Docs |