| # of units | Price |
|---|---|
| 1+ | $371.95 |
| 5+ | $356.45 |
| 25+ | $349.15 |
N12 Wireway, Tee Fitting, Top Open - Fits 8 x 8 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | N12 Wireway Accessory |
| Material | Steel |
| Color | Gray |
| Additional Feature | Tee Fitting, Top Open |
| Manufacturer Series | 1485TN |
| Compliance | Compliance Docs |