| # of units | Price |
|---|---|
| 1+ | $281.45 |
| 5+ | $269.95 |
| 25+ | $264.45 |
N12 Wireway, Standard swivel nipple - Fits 8 x 8 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | N12 Wireway Accessory |
| Material | Steel |
| Color | Gray |
| Additional Feature | Standard Swivel Nipple |
| Manufacturer Series | 1485V |
| Compliance | Compliance Docs |