| # of units | Price |
|---|---|
| 1+ | $443.95 |
| 5+ | $425.25 |
| 25+ | $416.55 |
N12 Wireway, 12" Transposition, CW - Fits 8 x 8 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | N12 Wireway Accessory |
| Material | Steel |
| Length | 8 in. |
| Width | 8 in. |
| Height | 12 in. |
| Color | Gray |
| Additional Feature | 12" Transposition CW |
| Manufacturer Series | 1485Z |
| Compliance | Compliance Docs |