| # of units | Price |
|---|---|
| 1+ | $233.95 |
| 5+ | $221.15 |
| 25+ | $212.35 |
N12 Wireway, Straight Section - 2.5 x 2.5 x 60 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessory |
| Material | Steel |
| Length | 2.5 in. |
| Width | 2.5 in. |
| Height | 60 in. |
| Color | Gray |
| Manufacturer Series | 1487S |
| Compliance | Compliance Docs |