Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1487BM6 Electrical Enclosure Accessories

  • NEMA 12 Wireway 6" Nipple Fits 2.5 x 2.5 Steel/Gray
  • Jameco Part no.: 2546231
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1487BM6
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$94.95 ea

4 ship on Sep. 18


# of units Price
1+ $94.95
5+ $91.15
25+ $88.45

Request Larger Quantity Quote

NEMA 12 Wireway, 6" Nipple Fits 2.5 x 2.5 Steel/Gray

Features

  • Material: N/A
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

N12 Wireway, 6" Nipple - Fits 2.5 x 2.5 - Steel/Gray.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Accessory
MaterialSteel
Length2.5 in.
Width2.5 in.
ColorGray
Manufacturer Series1487M
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;