| # of units | Price |
|---|---|
| 1+ | $136.85 |
| 5+ | $129.85 |
| 25+ | $124.75 |
N12 Wireway, Swivel Nipple Regular - Fits 2.5 x 2.5 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessory |
| Material | Steel |
| Length | 2.5 in. |
| Width | 2.5 in. |
| Manufacturer Series | 1487V |
| Compliance | Compliance Docs |